Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skytec Rockman Blue Safety Helmet, Ventilated

RS Stock No.: 181-2343Brand: SkytecManufacturers Part No.: Rockman C3 Blue
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

Skytec

Colour

Blue

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

PE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Range

Rockman

Product Type

Safety Helmet

Country of Origin

Germany

Stock information temporarily unavailable.

BD 13.530

BD 13.530 Each (Exc. Vat)

BD 14.883

BD 14.883 Each (inc. VAT)

Skytec Rockman Blue Safety Helmet, Ventilated

BD 13.530

BD 13.530 Each (Exc. Vat)

BD 14.883

BD 14.883 Each (inc. VAT)

Skytec Rockman Blue Safety Helmet, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Colour

Blue

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

PE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Range

Rockman

Product Type

Safety Helmet

Country of Origin

Germany