Skytec Green Reusable Hi Vis Overalls, M

RS Stock No.: 617-955Brand: SkytecManufacturers Part No.: SKC101230EF
brand-logo
View all in Hi Vis Overalls

Technical Document

Specifications

Brand

Skytec

Size

M

Material Properties

Chemical Resistant, Electrical Protection, Heat Resistant

Colour

Green

Style

Overall

Reusable/Disposable

Reusable

Country of Origin

United Kingdom

BD 2,194.022

BD 2,194.022 1 Pack of 10 (Exc. Vat)

BD 2,413.424

BD 2,413.424 1 Pack of 10 (inc. VAT)

Skytec Green Reusable Hi Vis Overalls, M

BD 2,194.022

BD 2,194.022 1 Pack of 10 (Exc. Vat)

BD 2,413.424

BD 2,413.424 1 Pack of 10 (inc. VAT)

Skytec Green Reusable Hi Vis Overalls, M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Skytec

Size

M

Material Properties

Chemical Resistant, Electrical Protection, Heat Resistant

Colour

Green

Style

Overall

Reusable/Disposable

Reusable

Country of Origin

United Kingdom