Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skytec Work Gloves, Size 9

RS Stock No.: 201-3579Brand: SkytecManufacturers Part No.: SKG0015EH
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Number of Gloves

1Pair

Better World Verification

Recycled Claim Standard 100

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 5.570

BD 5.570 1 Pair (Exc. Vat)

BD 6.127

BD 6.127 1 Pair (inc. VAT)

Skytec Work Gloves, Size 9

BD 5.570

BD 5.570 1 Pair (Exc. Vat)

BD 6.127

BD 6.127 1 Pair (inc. VAT)

Skytec Work Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Number of Gloves

1Pair

Better World Verification

Recycled Claim Standard 100

Better World Product (Find out more)

Yes

Country of Origin

China