Skytec Grey Nylon, PVC Work Gloves, Size 9, Terry Cotton Coating

RS Stock No.: 253-4185Brand: SkytecManufacturers Part No.: SKY073
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Glove Material

Nylon, PVC

Main Colour of Glove

Grey

Glove Coating

Terry Cotton

Number of Gloves

1Pair

Country of Origin

Pakistan

Stock information temporarily unavailable.

BD 5.181

BD 5.181 1 Pair (Exc. Vat)

BD 5.699

BD 5.699 1 Pair (inc. VAT)

Skytec Grey Nylon, PVC Work Gloves, Size 9, Terry Cotton Coating

BD 5.181

BD 5.181 1 Pair (Exc. Vat)

BD 5.699

BD 5.699 1 Pair (inc. VAT)

Skytec Grey Nylon, PVC Work Gloves, Size 9, Terry Cotton Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Glove Material

Nylon, PVC

Main Colour of Glove

Grey

Glove Coating

Terry Cotton

Number of Gloves

1Pair

Country of Origin

Pakistan