Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Skytec Black Nylon Abrasion Resistant, Tear Resistant Work Gloves, Size 10, Polyurethane Coating

RS Stock No.: 253-4191Brand: SkytecManufacturers Part No.: SKY414
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

10

Primary Glove Application

Abrasion Resistant, Tear Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

Country of Origin

China

Stock information temporarily unavailable.

BD 1.446

BD 1.446 1 Pair (Exc. Vat)

BD 1.591

BD 1.591 1 Pair (inc. VAT)

Skytec Black Nylon Abrasion Resistant, Tear Resistant Work Gloves, Size 10, Polyurethane Coating

BD 1.446

BD 1.446 1 Pair (Exc. Vat)

BD 1.591

BD 1.591 1 Pair (inc. VAT)

Skytec Black Nylon Abrasion Resistant, Tear Resistant Work Gloves, Size 10, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Glove Size

10

Primary Glove Application

Abrasion Resistant, Tear Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Polyurethane

Country of Origin

China