Skytec CIRRUS Grey Nylon Cut Resistant Work Gloves, Size 9, Polyurethane Coating

RS Stock No.: 267-6291Brand: SkytecManufacturers Part No.: SKY463
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Polyurethane

Range

CIRRUS

Country of Origin

Pakistan

Stock information temporarily unavailable.

BD 5.616

BD 5.616 1 Pair (Exc. Vat)

BD 6.178

BD 6.178 1 Pair (inc. VAT)

Skytec CIRRUS Grey Nylon Cut Resistant Work Gloves, Size 9, Polyurethane Coating

BD 5.616

BD 5.616 1 Pair (Exc. Vat)

BD 6.178

BD 6.178 1 Pair (inc. VAT)

Skytec CIRRUS Grey Nylon Cut Resistant Work Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Polyurethane

Range

CIRRUS

Country of Origin

Pakistan