Technical Document
Specifications
Maximum Output Frequency
346MHz
Number of Elements per Chip
4
Mounting Type
Surface Mount
Minimum Output Frequency
2kHz
Package Type
QFN
Maximum Supply Current
279 mA
Pin Count
36
Maximum Input Frequency
710MHz
Dimensions
6 x 6 x 0.85mm
Height
0.85mm
Length
6mm
Maximum Operating Supply Voltage
3.63 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.97 V
Minimum Operating Temperature
-40 °C
Width
6mm
Product details
Si531x/2x/6x/7x Jitter Attenuators, Silicon Labs
The Silicon Labs Si531x/2x/6x/7x jitter attenuators generate any combination of output frequencies from any input frequency. Using the Silicon Labs third-generation DSPLL architecture they simplify your clock tree design by replacing multiple clocks and oscillators. Minimising your BOM count and complexity.
BD 19.376
BD 19.376 Each (Exc. Vat)
BD 21.314
BD 21.314 Each (inc. VAT)
Standard
1
BD 19.376
BD 19.376 Each (Exc. Vat)
BD 21.314
BD 21.314 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 19.376 |
5 - 9 | BD 17.858 |
10 - 24 | BD 17.396 |
25+ | BD 17.110 |
Technical Document
Specifications
Maximum Output Frequency
346MHz
Number of Elements per Chip
4
Mounting Type
Surface Mount
Minimum Output Frequency
2kHz
Package Type
QFN
Maximum Supply Current
279 mA
Pin Count
36
Maximum Input Frequency
710MHz
Dimensions
6 x 6 x 0.85mm
Height
0.85mm
Length
6mm
Maximum Operating Supply Voltage
3.63 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.97 V
Minimum Operating Temperature
-40 °C
Width
6mm
Product details
Si531x/2x/6x/7x Jitter Attenuators, Silicon Labs
The Silicon Labs Si531x/2x/6x/7x jitter attenuators generate any combination of output frequencies from any input frequency. Using the Silicon Labs third-generation DSPLL architecture they simplify your clock tree design by replacing multiple clocks and oscillators. Minimising your BOM count and complexity.