Technical Document
Specifications
Power Switch Type
Isolated Smart
Power Switch Topology
Low Side
Maximum Operating Supply Voltage
5.5 V, 32 V
Number of Outputs
4
Power Rating
4W
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
32
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
9 x 9 x 0.85mm
Series
Si834
BD 9.592
BD 4.796 Each (In a Pack of 2) (Exc. Vat)
BD 10.551
BD 5.276 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 9.592
BD 4.796 Each (In a Pack of 2) (Exc. Vat)
BD 10.551
BD 5.276 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 4.796 | BD 9.592 |
10 - 24 | BD 4.664 | BD 9.328 |
26 - 48 | BD 4.620 | BD 9.240 |
50 - 98 | BD 4.565 | BD 9.130 |
100+ | BD 4.526 | BD 9.053 |
Technical Document
Specifications
Power Switch Type
Isolated Smart
Power Switch Topology
Low Side
Maximum Operating Supply Voltage
5.5 V, 32 V
Number of Outputs
4
Power Rating
4W
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
32
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
9 x 9 x 0.85mm
Series
Si834