Technical Document
Specifications
Maximum Data Rate
2Mbps
Number of Channels
8
Package Type
QSOP
Maximum Input Current
1 mA
Isolation Voltage
2500 Vrms
Number of Pins
20
Country of Origin
Thailand
BD 95.788
BD 1.710 Each (In a Tube of 56) (Exc. Vat)
BD 105.367
BD 1.881 Each (In a Tube of 56) (inc. VAT)
SI8380S-IU Skyworks Solutions Inc, 8-Channel Digital Isolator 2Mbps, 2500 VRMS, 20-Pin QSOP
56
BD 95.788
BD 1.710 Each (In a Tube of 56) (Exc. Vat)
BD 105.367
BD 1.881 Each (In a Tube of 56) (inc. VAT)
SI8380S-IU Skyworks Solutions Inc, 8-Channel Digital Isolator 2Mbps, 2500 VRMS, 20-Pin QSOP
Stock information temporarily unavailable.
56
Stock information temporarily unavailable.
Technical Document
Specifications
Maximum Data Rate
2Mbps
Number of Channels
8
Package Type
QSOP
Maximum Input Current
1 mA
Isolation Voltage
2500 Vrms
Number of Pins
20
Country of Origin
Thailand