Si8651AB-B-IS1 Skyworks Solutions Inc, 5-Channel Digital Isolator 1Mbps, 2500 Vrms, 16-Pin SOIC

RS Stock No.: 823-2044PBrand: Skyworks Solutions IncManufacturers Part No.: Si8651AB-B-IS1
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

5

Maximum Data Rate

1Mbps

Package Type

SOIC

Maximum Input Current

9.2 mA dc

Isolation Voltage

2500 Vrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

9.9mm

Depth

1.25mm

Width

3.9mm

Product details

Si865x Series 5-channel Digital Isolators

The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Si8651AB-B-IS1 Skyworks Solutions Inc, 5-Channel Digital Isolator 1Mbps, 2500 Vrms, 16-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Si8651AB-B-IS1 Skyworks Solutions Inc, 5-Channel Digital Isolator 1Mbps, 2500 Vrms, 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Channels

5

Maximum Data Rate

1Mbps

Package Type

SOIC

Maximum Input Current

9.2 mA dc

Isolation Voltage

2500 Vrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

9.9mm

Depth

1.25mm

Width

3.9mm

Product details

Si865x Series 5-channel Digital Isolators

The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.