Technical Document
Specifications
Maximum Data Rate
150Mbps
Number of Channels
2
Package Type
SSO
Isolation Voltage
6 kVrms
Number of Pins
8
Country of Origin
Taiwan, Province Of China
BD 95.920
BD 1.199 Each (In a Tube of 80) (Exc. Vat)
BD 105.512
BD 1.319 Each (In a Tube of 80) (inc. VAT)
SI86S621BE-IS4 Skyworks Solutions Inc, 2-Channel Digital Isolator 150Mbps, 6 kVrms, 8-Pin SSO
80
BD 95.920
BD 1.199 Each (In a Tube of 80) (Exc. Vat)
BD 105.512
BD 1.319 Each (In a Tube of 80) (inc. VAT)
SI86S621BE-IS4 Skyworks Solutions Inc, 2-Channel Digital Isolator 150Mbps, 6 kVrms, 8-Pin SSO
Stock information temporarily unavailable.
80
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
80 - 160 | BD 1.199 | BD 95.920 |
240 - 480 | BD 1.144 | BD 91.520 |
560 - 960 | BD 1.023 | BD 81.840 |
1040 - 2480 | BD 1.006 | BD 80.520 |
2560+ | BD 1.001 | BD 80.080 |
Technical Document
Specifications
Maximum Data Rate
150Mbps
Number of Channels
2
Package Type
SSO
Isolation Voltage
6 kVrms
Number of Pins
8
Country of Origin
Taiwan, Province Of China