Technical Document
Specifications
Isolation Voltage
5 kVrms
Rise Time
15ns
Number of Pins
6
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
4.58mm
Depth
2.05mm
Width
7.5mm
Country of Origin
Thailand
Product details
Si87xx Series Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
BD 1.518
BD 0.759 Each (In a Pack of 2) (Exc. Vat)
BD 1.670
BD 0.835 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 1.518
BD 0.759 Each (In a Pack of 2) (Exc. Vat)
BD 1.670
BD 0.835 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 0.759 | BD 1.518 |
10+ | BD 0.748 | BD 1.496 |
Technical Document
Specifications
Isolation Voltage
5 kVrms
Rise Time
15ns
Number of Pins
6
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
4.58mm
Depth
2.05mm
Width
7.5mm
Country of Origin
Thailand
Product details
Si87xx Series Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.