Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SL Power Switching Power Supply, CINT3110A1708K01, 5 V dc, ±15 V dc, 14.0A, 80W, 1 Output, 90 → 264V ac Input

RS Stock No.: 848-1791Brand: SL PowerManufacturers Part No.: CINT3110A1708K01
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, ±15 V dc

Output Current

14.0A

Power Rating

80W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Product details

Switch Mode, Triple Output, Industrial Power Supply, CINT3110 Series

The SL Power Electronics CINT3110 family is a series of high density, triple output, open-frame AC/DC power supplies. These switch mode power supplies measure only 2 X 4 inches and less than 1U high, the CINT3110 provides 110W with 90% efficiency at 240Vac and 80W under convection. The CINT3110 power supplies operate at universal input range of 90 to 264Vac and wide temperature range -10°C to +70°C, delivering full rated output power up to +50°C. The CINT3110 models provide three outputs, featuring a 5V main output and various combinations of auxiliary outputs (+/-12V, +/-15V, +/-24V). The power supplies also feature Power Fail and DC OK signals. Approved to CSA/EN/IEC/UL60950-1, 2nd edition, the CINT3110 power supplies are ideal for test & measurement, diagnostic, process control and other Industrial applications, the CINT3110 series triple output power supplies provide a highly reliable and energy efficient power solution in a small form factor at an affordable cost.

2 x 4 x 1.3 inches package
Suitable for 1U Applications
110W with air, 80W convection cooled
Universal Input 90-264Vac
Efficiency 87% typical
Approved to CSA/EN/IEC/UL60950-1, 2nd Edition
Power Fail Signal
Remote Sense
RoHS Compliant

Standards

CSA/EN/IEC/UL60950, 2nd Edition

Switch Mode - SL Power

Stock information temporarily unavailable.

BD 73.068

BD 73.068 Each (Exc. Vat)

BD 80.375

BD 80.375 Each (inc. VAT)

SL Power Switching Power Supply, CINT3110A1708K01, 5 V dc, ±15 V dc, 14.0A, 80W, 1 Output, 90 → 264V ac Input

BD 73.068

BD 73.068 Each (Exc. Vat)

BD 80.375

BD 80.375 Each (inc. VAT)

SL Power Switching Power Supply, CINT3110A1708K01, 5 V dc, ±15 V dc, 14.0A, 80W, 1 Output, 90 → 264V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 73.068
5 - 9BD 70.873
10 - 24BD 69.228
25 - 49BD 68.052
50+BD 66.814

Technical Document

Specifications

Output Voltage

5 V dc, ±15 V dc

Output Current

14.0A

Power Rating

80W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Product details

Switch Mode, Triple Output, Industrial Power Supply, CINT3110 Series

The SL Power Electronics CINT3110 family is a series of high density, triple output, open-frame AC/DC power supplies. These switch mode power supplies measure only 2 X 4 inches and less than 1U high, the CINT3110 provides 110W with 90% efficiency at 240Vac and 80W under convection. The CINT3110 power supplies operate at universal input range of 90 to 264Vac and wide temperature range -10°C to +70°C, delivering full rated output power up to +50°C. The CINT3110 models provide three outputs, featuring a 5V main output and various combinations of auxiliary outputs (+/-12V, +/-15V, +/-24V). The power supplies also feature Power Fail and DC OK signals. Approved to CSA/EN/IEC/UL60950-1, 2nd edition, the CINT3110 power supplies are ideal for test & measurement, diagnostic, process control and other Industrial applications, the CINT3110 series triple output power supplies provide a highly reliable and energy efficient power solution in a small form factor at an affordable cost.

2 x 4 x 1.3 inches package
Suitable for 1U Applications
110W with air, 80W convection cooled
Universal Input 90-264Vac
Efficiency 87% typical
Approved to CSA/EN/IEC/UL60950-1, 2nd Edition
Power Fail Signal
Remote Sense
RoHS Compliant

Standards

CSA/EN/IEC/UL60950, 2nd Edition

Switch Mode - SL Power