Technical Document
Specifications
Brand
SL PowerOutput Voltage
12V dc
Output Current
2.3A
Power Rating
28W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
65.08mm
Depth
65.8mm
Product details
Switch Mode, Single Output, Medical Power Supply, GSM28 Series
The SL Power Electronics GSM28 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a very small size of 2.50 x 4.25 x 0.86 inches, the GSM28 provides 28W continuous, or 32W peak for a maximum duration of 60 seconds, with up to 70% efficiency. The GSM28 medical power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GSM28 series of switching power supplies are ideal for medical applications.
Industrys smallest 28W medically approved switcher
EMI to FCC, CISPR 11 Class B/IEC601-1-2
Overvoltage protection standard
RoHS compliant
CE marked to LVD
Approvals
UL, EN
Standards
UL2601-1, EN60601-1
Switch Mode - SL Power
BD 51.992
BD 51.992 Each (Exc. Vat)
BD 57.191
BD 57.191 Each (inc. VAT)
1
BD 51.992
BD 51.992 Each (Exc. Vat)
BD 57.191
BD 57.191 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 51.992 |
5 - 9 | BD 50.435 |
10 - 24 | BD 49.467 |
25 - 49 | BD 48.631 |
50+ | BD 47.746 |
Technical Document
Specifications
Brand
SL PowerOutput Voltage
12V dc
Output Current
2.3A
Power Rating
28W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
65.08mm
Depth
65.8mm
Product details
Switch Mode, Single Output, Medical Power Supply, GSM28 Series
The SL Power Electronics GSM28 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a very small size of 2.50 x 4.25 x 0.86 inches, the GSM28 provides 28W continuous, or 32W peak for a maximum duration of 60 seconds, with up to 70% efficiency. The GSM28 medical power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GSM28 series of switching power supplies are ideal for medical applications.
Industrys smallest 28W medically approved switcher
EMI to FCC, CISPR 11 Class B/IEC601-1-2
Overvoltage protection standard
RoHS compliant
CE marked to LVD
Approvals
UL, EN
Standards
UL2601-1, EN60601-1