Technical Document
Specifications
Product details
11.5mm Lens Panel Indicator Lampholders
877 Series,The nickel plated brass body is supplied with a solder tag, fixing nut and washer. Electrical connections are made via two insulated solder terminals.The caps construction is a nickel plated brass screw with polycarbonate transparent fresnel lens. The lens has a flat top with part shielded and part visible sides. An 'O' ring is supplied with each cap which when fitted to the indicator body meets IP64 specifications.,Either a T1 LED or filament lamp with midget flange bases are suitable for use with this indicator, refer to this section.
BD 14.350
BD 14.350 Each (Exc. Vat)
BD 15.785
BD 15.785 Each (inc. VAT)
1
BD 14.350
BD 14.350 Each (Exc. Vat)
BD 15.785
BD 15.785 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 14 | BD 14.350 |
| 15 - 49 | BD 13.898 |
| 50 - 99 | BD 13.475 |
| 100 - 199 | BD 13.194 |
| 200+ | BD 13.013 |
Technical Document
Specifications
Product details
11.5mm Lens Panel Indicator Lampholders
877 Series,The nickel plated brass body is supplied with a solder tag, fixing nut and washer. Electrical connections are made via two insulated solder terminals.The caps construction is a nickel plated brass screw with polycarbonate transparent fresnel lens. The lens has a flat top with part shielded and part visible sides. An 'O' ring is supplied with each cap which when fitted to the indicator body meets IP64 specifications.,Either a T1 LED or filament lamp with midget flange bases are suitable for use with this indicator, refer to this section.
