Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Smartscan 1K3 Series Light Curtain, Sender & Receiver, 24 Beam(s), 40mm Resolution

RS Stock No.: 511-7080Brand: SmartscanManufacturers Part No.: 1K3-105
View all in Light Curtains

Technical Document

Specifications

Series

1K3

Beam Resolution

40mm

Component Type

Receiver, Sender

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Number Of Beams

24

Protective Height

640mm

Minimum Scanning Distance

4m

Maximum Scanning Distance

10m

Maximum Response Time

40 ms

Height

640mm

Supply Voltage

24 V dc

Length

41mm

Terminal Type

Cable

Application

Hand

Dimensions

28 x 41 x 640 mm

Width

28mm

Features

EDM

Country of Origin

United Kingdom

Product details

1K3 Series, Type 2, Hand Protection

Typical light curtain applications include: automated warehouses, robots, packaging machines, injection moulding machines, textile machinery, electronic component assembly lines, transfer lines, bottling and filling machines, process machinery and special purpose equipment

Simple installation and alignment with diagnostic indicators
No range setting required
Continuously self-testing system, no 'test' input required
Dual channel, fail-safe electronic outputs
All units come with transmitter and receiver, and 2 x 5m connecting cables
Waterproof enclosures

Warning

These devices must be installed and used in accordance with the installation and operating instructions supplied with each product

Standards

EN61496-1 Type 2, and IEC 61496-2-Type 2 and safety classification EN954-1 Category 3

Light Curtain

Stock information temporarily unavailable.

BD 428.048

BD 428.048 Each (Exc. Vat)

BD 470.853

BD 470.853 Each (inc. VAT)

Smartscan 1K3 Series Light Curtain, Sender & Receiver, 24 Beam(s), 40mm Resolution

BD 428.048

BD 428.048 Each (Exc. Vat)

BD 470.853

BD 470.853 Each (inc. VAT)

Smartscan 1K3 Series Light Curtain, Sender & Receiver, 24 Beam(s), 40mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1K3

Beam Resolution

40mm

Component Type

Receiver, Sender

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Number Of Beams

24

Protective Height

640mm

Minimum Scanning Distance

4m

Maximum Scanning Distance

10m

Maximum Response Time

40 ms

Height

640mm

Supply Voltage

24 V dc

Length

41mm

Terminal Type

Cable

Application

Hand

Dimensions

28 x 41 x 640 mm

Width

28mm

Features

EDM

Country of Origin

United Kingdom

Product details

1K3 Series, Type 2, Hand Protection

Typical light curtain applications include: automated warehouses, robots, packaging machines, injection moulding machines, textile machinery, electronic component assembly lines, transfer lines, bottling and filling machines, process machinery and special purpose equipment

Simple installation and alignment with diagnostic indicators
No range setting required
Continuously self-testing system, no 'test' input required
Dual channel, fail-safe electronic outputs
All units come with transmitter and receiver, and 2 x 5m connecting cables
Waterproof enclosures

Warning

These devices must be installed and used in accordance with the installation and operating instructions supplied with each product

Standards

EN61496-1 Type 2, and IEC 61496-2-Type 2 and safety classification EN954-1 Category 3

Light Curtain