Smartscan 1K3 Series Light Curtain, Sender & Receiver, 36 Beam(s), 40mm Resolution

RS Stock No.: 511-7096Brand: SmartscanManufacturers Part No.: 1K3-109
View all in Light Curtains

Technical Document

Specifications

Series

1K3

Beam Resolution

40mm

Component Type

Receiver, Sender

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Number Of Beams

36

Protective Height

940mm

Minimum Scanning Distance

4m

Maximum Scanning Distance

10m

Maximum Response Time

40 ms

Length

41mm

Height

940mm

Supply Voltage

24 V dc

Features

EDM

Dimensions

28 x 41 x 940 mm

Width

28mm

Terminal Type

Cable

Application

Hand

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 629.052

BD 629.052 Each (Exc. Vat)

BD 691.957

BD 691.957 Each (inc. VAT)

Smartscan 1K3 Series Light Curtain, Sender & Receiver, 36 Beam(s), 40mm Resolution

BD 629.052

BD 629.052 Each (Exc. Vat)

BD 691.957

BD 691.957 Each (inc. VAT)

Smartscan 1K3 Series Light Curtain, Sender & Receiver, 36 Beam(s), 40mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1K3

Beam Resolution

40mm

Component Type

Receiver, Sender

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Number Of Beams

36

Protective Height

940mm

Minimum Scanning Distance

4m

Maximum Scanning Distance

10m

Maximum Response Time

40 ms

Length

41mm

Height

940mm

Supply Voltage

24 V dc

Features

EDM

Dimensions

28 x 41 x 940 mm

Width

28mm

Terminal Type

Cable

Application

Hand

Country of Origin

United Kingdom