Technical Document
Specifications
Brand
SMCDrain Type
Automatic
Manufacturer Series
AD
Bowl Capacity
25cm³
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Product details
AD Series Accessories
A selection of accessories to be used with the AF Series modular air filters.
AF Series Replacement Parts and Accessories
A selection of elements designed to be used with the AF20-40 series micro mist separators.
BD 17.286
BD 17.286 Each (Exc. Vat)
BD 19.015
BD 19.015 Each (inc. VAT)
1
BD 17.286
BD 17.286 Each (Exc. Vat)
BD 19.015
BD 19.015 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 17.286 |
5 - 9 | BD 16.863 |
10+ | BD 16.434 |
Technical Document
Specifications
Brand
SMCDrain Type
Automatic
Manufacturer Series
AD
Bowl Capacity
25cm³
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Product details
AD Series Accessories
A selection of accessories to be used with the AF Series modular air filters.
AF Series Replacement Parts and Accessories
A selection of elements designed to be used with the AF20-40 series micro mist separators.