Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Automatic Condensate Drain 45cm³, AD48

RS Stock No.: 827-2345Brand: SMCManufacturers Part No.: AD48
brand-logo
View all in Condensate Drains

Technical Document

Specifications

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

45cm³

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Product details

AD Series Accessories

A selection of accessories to be used with the AF Series modular air filters.

AF Series Replacement Parts and Accessories

A selection of elements designed to be used with the AF20-40 series micro mist separators.

Stock information temporarily unavailable.

BD 18.628

BD 18.628 Each (Exc. Vat)

BD 20.491

BD 20.491 Each (inc. VAT)

SMC Automatic Condensate Drain 45cm³, AD48

BD 18.628

BD 18.628 Each (Exc. Vat)

BD 20.491

BD 20.491 Each (inc. VAT)

SMC Automatic Condensate Drain 45cm³, AD48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.628
5 - 9BD 18.194
10+BD 17.743

Technical Document

Specifications

Brand

SMC

Drain Type

Automatic

Manufacturer Series

AD

Bowl Capacity

45cm³

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Product details

AD Series Accessories

A selection of accessories to be used with the AF Series modular air filters.

AF Series Replacement Parts and Accessories

A selection of elements designed to be used with the AF20-40 series micro mist separators.