SMC G 3/4 Automatic Pneumatic Drain 400cm³/min, AD600-06

RS Stock No.: 234-2003Brand: SMCManufacturers Part No.: AD600-06
brand-logo
View all in Condensate Drains

Technical Document

Specifications

Brand

SMC

Inlet Port

G 3/4

Drain Type

Automatic

Outlet Port

G 3/4

Manufacturer Series

AD

Bowl Capacity

400cm³/min

Dimensions

183 x 112 x 112mm

Minimum Operating Temperature

+5°C

Height

183mm

Minimum Operating Pressure

3bar

Inlet Port Thread Standard

G

Maximum Operating Pressure

9.9bar

Depth

112mm

Maximum Operating Temperature

+60°C

Width

112mm

Country of Origin

France

Product details

Pneumatic Auto Drain - AD Series

SMC AD series automatic drip leg drain. Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime. Drop leg auto drains can be installed at low points in the system and with the tank to help stop condensation collecting.

Float type automatic drain valve
Bowl capacity 400cc/min (0.7MPa water discharge)
Temperature range -5°C to +60°C
Installed at low points in a compressed air system to drain off water

You may be interested in
Stock information temporarily unavailable.

BD 82.186

BD 82.186 Each (Exc. Vat)

BD 90.405

BD 90.405 Each (inc. VAT)

SMC G 3/4 Automatic Pneumatic Drain 400cm³/min, AD600-06

BD 82.186

BD 82.186 Each (Exc. Vat)

BD 90.405

BD 90.405 Each (inc. VAT)

SMC G 3/4 Automatic Pneumatic Drain 400cm³/min, AD600-06
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 82.186
5 - 9BD 78.826
10+BD 76.868
You may be interested in

Technical Document

Specifications

Brand

SMC

Inlet Port

G 3/4

Drain Type

Automatic

Outlet Port

G 3/4

Manufacturer Series

AD

Bowl Capacity

400cm³/min

Dimensions

183 x 112 x 112mm

Minimum Operating Temperature

+5°C

Height

183mm

Minimum Operating Pressure

3bar

Inlet Port Thread Standard

G

Maximum Operating Pressure

9.9bar

Depth

112mm

Maximum Operating Temperature

+60°C

Width

112mm

Country of Origin

France

Product details

Pneumatic Auto Drain - AD Series

SMC AD series automatic drip leg drain. Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime. Drop leg auto drains can be installed at low points in the system and with the tank to help stop condensation collecting.

Float type automatic drain valve
Bowl capacity 400cc/min (0.7MPa water discharge)
Temperature range -5°C to +60°C
Installed at low points in a compressed air system to drain off water

You may be interested in