Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 120 l/sec. G 1/4 Mist Separator, 0.01μm filtration

RS Stock No.: 234-4129Brand: SMCManufacturers Part No.: AFD20-F02C-C-A
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

120 l/sec.

Filtration Size

0.01µm

Manufacturer Series

AFD

Typical Flow Rated At

10bar

Port Connection Thread Size

G1/4 in

Port Connection Thread Standard

G

Country of Origin

China

Stock information temporarily unavailable.

BD 32.538

BD 32.538 Each (Exc. Vat)

BD 35.792

BD 35.792 Each (inc. VAT)

SMC 120 l/sec. G 1/4 Mist Separator, 0.01μm filtration

BD 32.538

BD 32.538 Each (Exc. Vat)

BD 35.792

BD 35.792 Each (inc. VAT)

SMC 120 l/sec. G 1/4 Mist Separator, 0.01μm filtration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

120 l/sec.

Filtration Size

0.01µm

Manufacturer Series

AFD

Typical Flow Rated At

10bar

Port Connection Thread Size

G1/4 in

Port Connection Thread Standard

G

Country of Origin

China