Technical Document
Specifications
Brand
SMCPort Connection
G 3/8
Typical Flow
240 L/min
Filtration Size
0.01µm
Manufacturer Series
AFD
Typical Flow Rated At
0.7MPa
Port Connection Thread Size
3/8 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.1MPa
Country of Origin
China
Product details
Modular Micro Mist Separator AFD20 - AFD40
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.
Simple and interchangeable mounting
Lightweight design
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
BD 42.119
BD 42.119 Each (Exc. Vat)
BD 46.331
BD 46.331 Each (inc. VAT)
1
BD 42.119
BD 42.119 Each (Exc. Vat)
BD 46.331
BD 46.331 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 42.119 |
| 5+ | BD 39.892 |
Technical Document
Specifications
Brand
SMCPort Connection
G 3/8
Typical Flow
240 L/min
Filtration Size
0.01µm
Manufacturer Series
AFD
Typical Flow Rated At
0.7MPa
Port Connection Thread Size
3/8 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa, 1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.1MPa
Country of Origin
China
Product details
Modular Micro Mist Separator AFD20 - AFD40
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.
Simple and interchangeable mounting
Lightweight design
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
