Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC G 1/4 3800L/min Pneumatic Air Lubricator, 0.1MPa to 10 bar, AC20-D Series

RS Stock No.: 255-3276Brand: SMCManufacturers Part No.: AL20-F02-D
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Manufacturer Series

AC20-D

Fill Under Pressure

No

Maximum Flow Rate

3800L/min

Typical Flow Rate

15L/min

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.1MPa

Country of Origin

China

Stock information temporarily unavailable.

BD 15.615

BD 15.615 Each (Exc. Vat)

BD 17.177

BD 17.177 Each (inc. VAT)

SMC G 1/4 3800L/min Pneumatic Air Lubricator, 0.1MPa to 10 bar, AC20-D Series

BD 15.615

BD 15.615 Each (Exc. Vat)

BD 17.177

BD 17.177 Each (inc. VAT)

SMC G 1/4 3800L/min Pneumatic Air Lubricator, 0.1MPa to 10 bar, AC20-D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Manufacturer Series

AC20-D

Fill Under Pressure

No

Maximum Flow Rate

3800L/min

Typical Flow Rate

15L/min

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.1MPa

Country of Origin

China