Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Port Connection Thread Size
1/4 in
Manufacturer Series
AL
Drain Type
None
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
P.O.A.
SMC G 1/4 Pneumatic Air Lubricator 1 MPa, AL Series
1
P.O.A.
SMC G 1/4 Pneumatic Air Lubricator 1 MPa, AL Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Port Connection Thread Size
1/4 in
Manufacturer Series
AL
Drain Type
None
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C


