Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC G 3/8 6000L/min Pneumatic Air Lubricator, 0.1MPa to 10 bar, AFM-D Series Series

RS Stock No.: 255-3278Brand: SMCManufacturers Part No.: AL30-F03-D
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Manufacturer Series

AFM-D Series

Fill Under Pressure

Yes

Maximum Flow Rate

6000L/min

Typical Flow Rate

40L/min

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.1MPa

Stock information temporarily unavailable.

BD 22.121

BD 22.121 Each (Exc. Vat)

BD 24.333

BD 24.333 Each (inc. VAT)

SMC G 3/8 6000L/min Pneumatic Air Lubricator, 0.1MPa to 10 bar, AFM-D Series Series

BD 22.121

BD 22.121 Each (Exc. Vat)

BD 24.333

BD 24.333 Each (inc. VAT)

SMC G 3/8 6000L/min Pneumatic Air Lubricator, 0.1MPa to 10 bar, AFM-D Series Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Manufacturer Series

AFM-D Series

Fill Under Pressure

Yes

Maximum Flow Rate

6000L/min

Typical Flow Rate

40L/min

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.1MPa