Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC G 3/4 Pneumatic Air Lubricator 1 MPa, 1.5 MPa, AL Series

RS Stock No.: 783-2132Brand: SMCManufacturers Part No.: AL40-F06-A
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/4

Port Connection Thread Size

3/4 in

Manufacturer Series

AL

Drain Type

None

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Product details

AL Series Modular Lubricator

Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.

Easy to install lubricators
Lighter and improved efficiency

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 29.337

BD 29.337 Each (Exc. Vat)

BD 32.271

BD 32.271 Each (inc. VAT)

SMC G 3/4 Pneumatic Air Lubricator 1 MPa, 1.5 MPa, AL Series

BD 29.337

BD 29.337 Each (Exc. Vat)

BD 32.271

BD 32.271 Each (inc. VAT)

SMC G 3/4 Pneumatic Air Lubricator 1 MPa, 1.5 MPa, AL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 29.337
5 - 9BD 28.135
10+BD 27.431

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/4

Port Connection Thread Size

3/4 in

Manufacturer Series

AL

Drain Type

None

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Product details

AL Series Modular Lubricator

Modular lubricators from SMC. The AL series of modular lubricators are interchangeable to meet your requirements. The improvements made to the AL series of lubricators means this range is lighter than before and the bowl guard is now transparent so users can easily monitor their unit.

Easy to install lubricators
Lighter and improved efficiency

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more