Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SMC G 1 15000L/min Pneumatic Air Lubricator, 0.15MPa to 10 bar, AL-A Series Series

RS Stock No.: 255-3284Brand: SMCManufacturers Part No.: AL50-F10-D
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1

Manufacturer Series

AL-A Series

Fill Under Pressure

Yes

Maximum Flow Rate

15000L/min

Typical Flow Rate

190L/min

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.15MPa

Country of Origin

China

Stock information temporarily unavailable.

BD 37.800

BD 37.800 Each (Exc. Vat)

BD 41.580

BD 41.580 Each (inc. VAT)

SMC G 1 15000L/min Pneumatic Air Lubricator, 0.15MPa to 10 bar, AL-A Series Series

BD 37.800

BD 37.800 Each (Exc. Vat)

BD 41.580

BD 41.580 Each (inc. VAT)

SMC G 1 15000L/min Pneumatic Air Lubricator, 0.15MPa to 10 bar, AL-A Series Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1

Manufacturer Series

AL-A Series

Fill Under Pressure

Yes

Maximum Flow Rate

15000L/min

Typical Flow Rate

190L/min

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.15MPa

Country of Origin

China