Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC G 1/4 1800L/min Pneumatic Lubricator, 0.1MPa to 0.1 Mpa, AL800 Series

RS Stock No.: 254-8030Brand: SMCManufacturers Part No.: AL800-F14
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Manufacturer Series

AL800

Fill Under Pressure

Yes

Maximum Flow Rate

1800L/min

Typical Flow Rate

1800L/min

Maximum Operating Pressure

0.1 MPa

Minimum Operating Pressure

0.1MPa

Country of Origin

Japan

Stock information temporarily unavailable.

BD 106.304

BD 106.304 Each (Exc. Vat)

BD 116.934

BD 116.934 Each (inc. VAT)

SMC G 1/4 1800L/min Pneumatic Lubricator, 0.1MPa to 0.1 Mpa, AL800 Series

BD 106.304

BD 106.304 Each (Exc. Vat)

BD 116.934

BD 116.934 Each (inc. VAT)

SMC G 1/4 1800L/min Pneumatic Lubricator, 0.1MPa to 0.1 Mpa, AL800 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Manufacturer Series

AL800

Fill Under Pressure

Yes

Maximum Flow Rate

1800L/min

Typical Flow Rate

1800L/min

Maximum Operating Pressure

0.1 MPa

Minimum Operating Pressure

0.1MPa

Country of Origin

Japan