Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Rc 1/8 Pneumatic Lubricator, 1.5bar to 4 bar, ALIP1100 Series

RS Stock No.: 280-9103Brand: SMCManufacturers Part No.: ALIP1100-01
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/8

Port Connection Thread Size

1/8 in

Manufacturer Series

ALIP1100

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

1.5bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 93.586

BD 93.586 Each (Exc. Vat)

BD 102.945

BD 102.945 Each (inc. VAT)

SMC Rc 1/8 Pneumatic Lubricator, 1.5bar to 4 bar, ALIP1100 Series

BD 93.586

BD 93.586 Each (Exc. Vat)

BD 102.945

BD 102.945 Each (inc. VAT)

SMC Rc 1/8 Pneumatic Lubricator, 1.5bar to 4 bar, ALIP1100 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/8

Port Connection Thread Size

1/8 in

Manufacturer Series

ALIP1100

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

1.5bar

Country of Origin

Japan