Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 300 L/min Rc 1/4 Pneumatic Separator, 0.3μm filtration, 0.5bar to 10 bar

RS Stock No.: 395-271Brand: SMCManufacturers Part No.: AM150C-02D-T
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/4

Typical Flow

300 L/min

Filtration Size

0.3µm

Manufacturer Series

AM

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 52.701

BD 52.701 Each (Exc. Vat)

BD 57.971

BD 57.971 Each (inc. VAT)

SMC 300 L/min Rc 1/4 Pneumatic Separator, 0.3μm filtration, 0.5bar to 10 bar

BD 52.701

BD 52.701 Each (Exc. Vat)

BD 57.971

BD 57.971 Each (inc. VAT)

SMC 300 L/min Rc 1/4 Pneumatic Separator, 0.3μm filtration, 0.5bar to 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 1/4

Typical Flow

300 L/min

Filtration Size

0.3µm

Manufacturer Series

AM

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan