Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 500 L/min G 1/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

RS Stock No.: 395-377Brand: SMCManufacturers Part No.: AME250C-F02
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

500 L/min

Filtration Size

0.01µm

Manufacturer Series

AME

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 31.532

BD 31.532 Each (Exc. Vat)

BD 34.685

BD 34.685 Each (inc. VAT)

SMC 500 L/min G 1/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

BD 31.532

BD 31.532 Each (Exc. Vat)

BD 34.685

BD 34.685 Each (inc. VAT)

SMC 500 L/min G 1/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

500 L/min

Filtration Size

0.01µm

Manufacturer Series

AME

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan