Technical Document
Specifications
Brand
SMCPort Connection
G 3/4
Typical Flow
2000 L/min
Filtration Size
0.01µm
Manufacturer Series
AME
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0.5bar
Country of Origin
Japan
Stock information temporarily unavailable.
BD 168.080
BD 168.080 Each (Exc. Vat)
BD 184.888
BD 184.888 Each (inc. VAT)
SMC 2000 L/min G 3/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar
1
BD 168.080
BD 168.080 Each (Exc. Vat)
BD 184.888
BD 184.888 Each (inc. VAT)
SMC 2000 L/min G 3/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCPort Connection
G 3/4
Typical Flow
2000 L/min
Filtration Size
0.01µm
Manufacturer Series
AME
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0.5bar
Country of Origin
Japan