SMC Element Assembly Compressed Air Dryer, AMG-EL250

RS Stock No.: 843-6993Brand: SMCManufacturers Part No.: AMG-EL250
brand-logo
View all in Pneumatic Air Dryers

Technical Document

Specifications

Brand

SMC

Type

Element Assembly

Manufacturer Series

AMG

Maximum Ambient Operating Temperature

+60°C

Minimum Ambient Operating Temperature

+5°C

Minimum Process Operating Temperature

+5°C

Process Operating Temperature Range

+5 → +60°C

Ambient Operating Temperature Range

+5 → +60°C

Maximum Process Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

BD 17.039

BD 17.039 Each (Exc. Vat)

BD 18.743

BD 18.743 Each (inc. VAT)

SMC Element Assembly Compressed Air Dryer, AMG-EL250

BD 17.039

BD 17.039 Each (Exc. Vat)

BD 18.743

BD 18.743 Each (inc. VAT)

SMC Element Assembly Compressed Air Dryer, AMG-EL250

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Type

Element Assembly

Manufacturer Series

AMG

Maximum Ambient Operating Temperature

+60°C

Minimum Ambient Operating Temperature

+5°C

Minimum Process Operating Temperature

+5°C

Process Operating Temperature Range

+5 → +60°C

Ambient Operating Temperature Range

+5 → +60°C

Maximum Process Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit