Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 200 l/min G 1/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

RS Stock No.: 254-8119Brand: SMCManufacturers Part No.: AMH150C-F02D-H
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

200 L/min

Filtration Size

0.01µm

Manufacturer Series

AMHC

Typical Flow Rated At

7bar

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 76.839

BD 76.839 Each (Exc. Vat)

BD 84.523

BD 84.523 Each (inc. VAT)

SMC 200 l/min G 1/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

BD 76.839

BD 76.839 Each (Exc. Vat)

BD 84.523

BD 84.523 Each (inc. VAT)

SMC 200 l/min G 1/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

200 L/min

Filtration Size

0.01µm

Manufacturer Series

AMHC

Typical Flow Rated At

7bar

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan