SMC 500 L/min G 3/8 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

RS Stock No.: 395-284Brand: SMCManufacturers Part No.: AMH250C-F03D-T
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Typical Flow

500 L/min

Filtration Size

0.01µm

Manufacturer Series

AMH

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan

Stock information temporarily unavailable.

BD 82.049

BD 82.049 Each (Exc. Vat)

BD 90.254

BD 90.254 Each (inc. VAT)

SMC 500 L/min G 3/8 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

BD 82.049

BD 82.049 Each (Exc. Vat)

BD 90.254

BD 90.254 Each (inc. VAT)

SMC 500 L/min G 3/8 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Typical Flow

500 L/min

Filtration Size

0.01µm

Manufacturer Series

AMH

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan