Technical Document
Specifications
Brand
SMCPort Connection
G 3/4
Typical Flow
3700 L/min
Filtration Size
0.01µm
Manufacturer Series
AMH
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0.5bar
Country of Origin
Japan
Stock information temporarily unavailable.
BD 280.280
BD 280.280 Each (Exc. Vat)
BD 308.308
BD 308.308 Each (inc. VAT)
SMC 3700 L/min G 3/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar
1
BD 280.280
BD 280.280 Each (Exc. Vat)
BD 308.308
BD 308.308 Each (inc. VAT)
SMC 3700 L/min G 3/4 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCPort Connection
G 3/4
Typical Flow
3700 L/min
Filtration Size
0.01µm
Manufacturer Series
AMH
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0.5bar
Country of Origin
Japan