Technical Document
Specifications
Brand
SMCTube Connections
4mm
Connection Type
Tube
Maximum Operating Pressure
1 MPa
Manufacturer Series
AQ240F, AQ340F
Built-In Silencer
Yes
Minimum Operating Pressure
0.1MPa
Country of Origin
Japan
Product details
SMC AQ Series
Miniature In-Line quick exhaust valves.
Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections
BD 7.755
BD 7.755 Each (Exc. Vat)
BD 8.531
BD 8.531 Each (inc. VAT)
1
BD 7.755
BD 7.755 Each (Exc. Vat)
BD 8.531
BD 8.531 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.755 |
5 - 9 | BD 7.304 |
10+ | BD 7.034 |
Technical Document
Specifications
Brand
SMCTube Connections
4mm
Connection Type
Tube
Maximum Operating Pressure
1 MPa
Manufacturer Series
AQ240F, AQ340F
Built-In Silencer
Yes
Minimum Operating Pressure
0.1MPa
Country of Origin
Japan
Product details
SMC AQ Series
Miniature In-Line quick exhaust valves.
Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections