Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC G 1/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input

RS Stock No.: 234-4183Brand: SMCManufacturers Part No.: AR20-F01BE-B
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

8.5bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

AR20

Typical Flow Rate

200L/min

Country of Origin

Japan

Stock information temporarily unavailable.

BD 20.526

BD 20.526 Each (Exc. Vat)

BD 22.579

BD 22.579 Each (inc. VAT)

SMC G 1/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input

BD 20.526

BD 20.526 Each (Exc. Vat)

BD 22.579

BD 22.579 Each (inc. VAT)

SMC G 1/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/8

Maximum Outlet Pressure

8.5bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

AR20

Typical Flow Rate

200L/min

Country of Origin

Japan