Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
10bar
Manufacturer Series
AR
Country of Origin
China
Stock information temporarily unavailable.
BD 19.398
BD 19.398 Each (Exc. Vat)
BD 21.338
BD 21.338 Each (inc. VAT)
SMC G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input
1
BD 19.398
BD 19.398 Each (Exc. Vat)
BD 21.338
BD 21.338 Each (inc. VAT)
SMC G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
10bar
Manufacturer Series
AR
Country of Origin
China