Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
0.2MPa
Minimum Outlet Pressure
0.02MPa
Maximum Input Pressure
1.5MPa
Manufacturer Series
AR-D Series
Country of Origin
China
Stock information temporarily unavailable.
BD 19.442
BD 19.442 Each (Exc. Vat)
BD 21.386
BD 21.386 Each (inc. VAT)
SMC G 1/4 Regulator - 0.02MPa to 0.2MPa, 1.5MPa max. input
1
BD 19.442
BD 19.442 Each (Exc. Vat)
BD 21.386
BD 21.386 Each (inc. VAT)
SMC G 1/4 Regulator - 0.02MPa to 0.2MPa, 1.5MPa max. input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
0.2MPa
Minimum Outlet Pressure
0.02MPa
Maximum Input Pressure
1.5MPa
Manufacturer Series
AR-D Series
Country of Origin
China