SMC G 1/4 Pneumatic Regulator - 0.5MPa to 0.85MPa, 1/4 in, 1Mpa max. input

RS Stock No.: 280-9112Brand: SMCManufacturers Part No.: AR20K-F02BE-D
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.5MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Port Connection Thread Size

1/4 in

You may be interested in

BD 21.989

BD 21.989 Each (Exc. Vat)

BD 24.188

BD 24.188 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.5MPa to 0.85MPa, 1/4 in, 1Mpa max. input

BD 21.989

BD 21.989 Each (Exc. Vat)

BD 24.188

BD 24.188 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.5MPa to 0.85MPa, 1/4 in, 1Mpa max. input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.5MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Port Connection Thread Size

1/4 in

You may be interested in