Technical Document
Specifications
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
1MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
0.05Mpa
Manufacturer Series
AR
Port Connection Thread Size
1/4 in
Model Number p
AR
Model Number (p)
AR
Country of Origin
United States
Stock information temporarily unavailable.
BD 22.324
BD 22.324 Each (Exc. Vat)
BD 24.556
BD 24.556 Each (inc. VAT)
SMC G 1/8 Pneumatic Regulator - 0.05MPa to 1MPa, 1/4 in, 0.05Mpa max. input, AR
1
BD 22.324
BD 22.324 Each (Exc. Vat)
BD 24.556
BD 24.556 Each (inc. VAT)
SMC G 1/8 Pneumatic Regulator - 0.05MPa to 1MPa, 1/4 in, 0.05Mpa max. input, AR
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
1MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
0.05Mpa
Manufacturer Series
AR
Port Connection Thread Size
1/4 in
Model Number p
AR
Model Number (p)
AR
Country of Origin
United States