SMC G 1/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input

RS Stock No.: 234-4190Brand: SMCManufacturers Part No.: AR30-F02G-A
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

8.5bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

AR30

Typical Flow Rate

20L/min

Country of Origin

Japan

Stock information temporarily unavailable.

BD 22.358

BD 22.358 Each (Exc. Vat)

BD 24.594

BD 24.594 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input

BD 22.358

BD 22.358 Each (Exc. Vat)

BD 24.594

BD 24.594 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

8.5bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

AR30

Typical Flow Rate

20L/min

Country of Origin

Japan