Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC G 1/2 Regulator - 0.05MPa to 0.85MPa, 1/2 in, 1MPa max. input

RS Stock No.: 783-2403Brand: SMCManufacturers Part No.: AR40-F04H-A
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC G 1/2 Regulator - 0.05MPa to 0.85MPa, 1/2 in, 1MPa max. input

P.O.A.

SMC G 1/2 Regulator - 0.05MPa to 0.85MPa, 1/2 in, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

You may be interested in