Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Regulator - 1bar to 10bar, 10bar max. input

RS Stock No.: 255-2400Brand: SMCManufacturers Part No.: ARB210-00-A
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

1bar

Maximum Input Pressure

10bar

Manufacturer Series

ARB

Country of Origin

Japan

Stock information temporarily unavailable.

BD 63.142

BD 63.142 Each (Exc. Vat)

BD 69.456

BD 69.456 Each (inc. VAT)

SMC Pneumatic Regulator - 1bar to 10bar, 10bar max. input

BD 63.142

BD 63.142 Each (Exc. Vat)

BD 69.456

BD 69.456 Each (inc. VAT)

SMC Pneumatic Regulator - 1bar to 10bar, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

1bar

Maximum Input Pressure

10bar

Manufacturer Series

ARB

Country of Origin

Japan