Technical Document
Specifications
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
2MPa
Manufacturer Series
ARX20
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/8in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
60L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
Rc
Country of Origin
France
Product details
ARX 20 pressure regulators
ARX series piston type regulators are compatible with a primary supply pressure of 2.0MPa and ideal for pressure adjustment of air blowing applications. Compact in design with easy-to-operate adjustment handle.
Piston regulators featuring a wide range of output pressures.
Black stamped steel housing.
Brass cover and polycarbonate connector.
Pressure gauge and mounting bracket can be ordered separately.
BD 9.938
BD 9.938 Each (Exc. Vat)
BD 10.932
BD 10.932 Each (inc. VAT)
1
BD 9.938
BD 9.938 Each (Exc. Vat)
BD 10.932
BD 10.932 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.938 |
5 - 9 | BD 9.532 |
10+ | BD 9.284 |
Technical Document
Specifications
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
2MPa
Manufacturer Series
ARX20
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/8in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
60L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
Rc
Country of Origin
France
Product details
ARX 20 pressure regulators
ARX series piston type regulators are compatible with a primary supply pressure of 2.0MPa and ideal for pressure adjustment of air blowing applications. Compact in design with easy-to-operate adjustment handle.
Piston regulators featuring a wide range of output pressures.
Black stamped steel housing.
Brass cover and polycarbonate connector.
Pressure gauge and mounting bracket can be ordered separately.