SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/8in, 2MPa max. input

RS Stock No.: 825-3864Brand: SMCManufacturers Part No.: ARX20-N01
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

NPT 1/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

2MPa

Manufacturer Series

ARX

Port Connection Thread Size

1/8in

Maximum Flow Rate

60L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Product details

ARX 20 pressure regulators

ARX series piston type regulators are compatible with a primary supply pressure of 2.0MPa and ideal for pressure adjustment of air blowing applications. Compact in design with easy-to-operate adjustment handle.

Piston regulators featuring a wide range of output pressures.
Black stamped steel housing.
Brass cover and polycarbonate connector.
Pressure gauge and mounting bracket can be ordered separately.

You may be interested in
Stock information temporarily unavailable.

BD 8.256

BD 8.256 Each (Exc. Vat)

BD 9.082

BD 9.082 Each (inc. VAT)

SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/8in, 2MPa max. input

BD 8.256

BD 8.256 Each (Exc. Vat)

BD 9.082

BD 9.082 Each (inc. VAT)

SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/8in, 2MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.256
5 - 9BD 8.068
10+BD 7.870
You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

NPT 1/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

2MPa

Manufacturer Series

ARX

Port Connection Thread Size

1/8in

Maximum Flow Rate

60L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Product details

ARX 20 pressure regulators

ARX series piston type regulators are compatible with a primary supply pressure of 2.0MPa and ideal for pressure adjustment of air blowing applications. Compact in design with easy-to-operate adjustment handle.

Piston regulators featuring a wide range of output pressures.
Black stamped steel housing.
Brass cover and polycarbonate connector.
Pressure gauge and mounting bracket can be ordered separately.

You may be interested in