SMC AS Series Threaded Speed Controller, M5 Inlet Port, M5 x 0.8mm Tube Inlet Port x 4mm Tube Outlet Port

RS Stock No.: 255-2454Brand: SMCManufacturers Part No.: AS1201F-M5-04T
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Tube Inlet Port

M5 x 0.8mm

Threaded Inlet Port

M5

Tube Outlet Port

4mm

Manufacturer Series

AS

Country of Origin

Japan

Stock information temporarily unavailable.

BD 12.072

BD 12.072 Each (Exc. Vat)

BD 13.279

BD 13.279 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, M5 Inlet Port, M5 x 0.8mm Tube Inlet Port x 4mm Tube Outlet Port

BD 12.072

BD 12.072 Each (Exc. Vat)

BD 13.279

BD 13.279 Each (inc. VAT)

SMC AS Series Threaded Speed Controller, M5 Inlet Port, M5 x 0.8mm Tube Inlet Port x 4mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Tube Inlet Port

M5 x 0.8mm

Threaded Inlet Port

M5

Tube Outlet Port

4mm

Manufacturer Series

AS

Country of Origin

Japan