Technical Document
Specifications
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M5 x 0.8 Male
Tube Outlet Port
6mm
Manufacturer Series
AS
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
M5 x 0.8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
Metric
Threaded Inlet Thread Size
M5 x 0.8
Threaded Outlet Thread Size
M5 x 0.8
Country of Origin
Japan
Product details
AS series flow regulators
SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.
Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
BD 4.862
BD 4.862 Each (Exc. Vat)
BD 5.348
BD 5.348 Each (inc. VAT)
1
BD 4.862
BD 4.862 Each (Exc. Vat)
BD 5.348
BD 5.348 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.862 |
5 - 9 | BD 4.576 |
10+ | BD 4.394 |
Technical Document
Specifications
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M5 x 0.8 Male
Tube Outlet Port
6mm
Manufacturer Series
AS
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
M5 x 0.8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
Metric
Threaded Inlet Thread Size
M5 x 0.8
Threaded Outlet Thread Size
M5 x 0.8
Country of Origin
Japan
Product details
AS series flow regulators
SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.
Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.