Technical Document
Specifications
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M5 x 0.8 Male
Tube Outlet Port
6mm
Manufacturer Series
AS-FG
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
M5 x 0.8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
Metric
Threaded Outlet Thread Size
M5 x 0.8
Threaded Inlet Thread Size
M5 x 0.8
Country of Origin
France
Product details
Speed controller AS-FG series, Stainless, Elbow
Flow regulators with one-touch connections.
Stainless steel / metal / PBT (see "Body Material" for specific data)
Straight version.
Exhaust adjustment.
For nylon or polyurethane tubing.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
BD 9.190
BD 9.190 Each (Exc. Vat)
BD 10.109
BD 10.109 Each (inc. VAT)
1
BD 9.190
BD 9.190 Each (Exc. Vat)
BD 10.109
BD 10.109 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.190 |
5 - 9 | BD 8.652 |
10+ | BD 8.294 |
Technical Document
Specifications
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M5 x 0.8 Male
Tube Outlet Port
6mm
Manufacturer Series
AS-FG
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
M5 x 0.8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
Metric
Threaded Outlet Thread Size
M5 x 0.8
Threaded Inlet Thread Size
M5 x 0.8
Country of Origin
France
Product details
Speed controller AS-FG series, Stainless, Elbow
Flow regulators with one-touch connections.
Stainless steel / metal / PBT (see "Body Material" for specific data)
Straight version.
Exhaust adjustment.
For nylon or polyurethane tubing.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.